What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213401-1

LED Lighting Mounting Accessories Z50 LOW PROFILE 1818 LED HOLDER FOR CXA1
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213401-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 2213401-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213401-1 provided by its distributors.

LED Lighting Mounting Accessories Z50 LOW PROFILE 1818 LED HOLDER FOR CXA1
LED Holder With Current Rating 5.0A And Voltage Rating 300 VDC
COB LED HOLDER, CXA ARRAY, 44mm; For Use With:Cree CXA18xx Series Arrays; External Diameter:44mm; Length:-; Holder Type:Holder; Product
Small size Z50 type LUMAWISE LED 。Allows the use of standard screws LED Attached directly to radiator,to get the design to market as quickly as possible。
LUMAWISE LED HOLDER Z50 LOW PROFILE 1818 Lighting Connector Features Included: Does Not Enable Zhaga Compatibility No Driver on Board Not Dimmable No Thermal Protection Not Optic Compatible Not Programmable Operating Voltage: 300 VDC Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Component Number of Positions: 2 Does Not Enable Zhaga Compatibility 300 VDC | Lumawise Led Holder | Part Number: 2213401-1 | Internal Number: 2213401-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213401-1.