What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213258-2

LUMAWISE LED HOLDER, SOCKET, SAMSUNG LC026B/040B; Holder Type: Socket; No. of LEDs: 1

$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213258-2.

TE Connectivity

Technical Drawing3 pages9 years ago
Technical Drawing3 pages9 years ago
Technical Drawing3 pages13 years ago

Farnell

ShanghaiCT

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2213258-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213258-2 provided by its distributors.

LUMAWISE LED HOLDER, SOCKET, SAMSUNG LC026B/040B; Holder Type:Socket; No. of LEDs:1
LED Holder With Current Rating 5.0A And Voltage Rating 300 VDC
LUMAWISE LED HOLDER Z50 STD PROFILE 2121 Lighting Connector Features Included: No Driver on Board No Thermal Protection Not Programmable Optic Compatible Enables Zhaga Compatibility Operating Voltage: 300 VDC Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Component Number of Positions: 2 Driver on Board 300 VDC | Lumawise Led Holder | Part Number: 2213258-2 | Internal Number: 2213258-2 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213258-2 .