TE Connectivity 2178711-8

Push-Pull,Receptacle 2.54mm 2 8pin 1.3A 3μm tin Black SMD mount 12.2mm(Length)*6.9mm(height)
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178711-8.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

TME

Inventory History

3 month trend:
+12.40%

CAD Models

Download TE Connectivity 2178711-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-11-22
LTD Date2020-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity7-2178711-8
Push-Pull Receptacle 2.54mm 2-Pos 8-Pin 1.3A 3μm Tin Black SMD 12.2mm L × 6.9mm H
TE Connectivity2178711-6
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 6POS 0.1 TIN SMD
TE Connectivity7-2178711-6
Push-Pull,Receptacle 2.54mm 2 6pin 1.3A 3μm tin Black SMD mount 9.7mm(Length)*6.9mm(height)
Amphenol Communications Solutions20021321-00008C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x4 positions
HIROSE ELECTRICDF9-9S-1V(32)
Conn Stacking RCP 9 POS 4.3mm Stack Height 1mm Solder ST SMD Emboss T/R
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of TE Connectivity 2178711-8 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 8pin 1.3A 3μm tin Black SMD mount 12.2mm(Length)*6.9mm(height)
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 8POS 0.1 TIN SMD
Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R
8 Position Shrouded Header Black 1.27 mm Pitch Surface Mount Receptacle
8P, FOB, SMD, MICRO-MATCH VALUE LINE
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Headers & Wire Housings FOB, SMD, 8P
Connector, RCPT, 8POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Micro-MaTch Value-Line Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty