TE Connectivity 213902-3

CPC Series Shell Size 17 Nylon Cable Clamp Circular Connector
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213902-3.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 213902-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of TE Connectivity 213902-3 provided by its distributors.

CPC Series Shell Size 17 Nylon Cable Clamp Circular Connector
Standard Circular Connector CABLE CLAMP SZ 17
Connector Accessories Clamp Nylon Black Individual
CABLE CLAMP KIT, SHELL SIZE 17,LARGE, CPC
Connector Accessory, Polyamide
CONN BCKSH W/CLMP SZ17 15/16-20
CABLE CLAMP, CPC5; Connector Shell Size: 17; Cable Diameter Max: 17.86mm; Strain Relief Material: Nylon (Polyamide); Product Range: CPC Series; For Use With: CPC Connector; SVHC: No SVHC (27-Jun-2018); Approval Bodies: ASAE, NE
CPC CABLE CLAMP KIT,LRG,SZ 17 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Shielded: No Cable Clamp Kit Thermoplastic Black 17 | Connector Strain Relief | Part Number: 213902-3 | Internal Number: 213902-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty