TE Connectivity 213500-3

Housing for Male Pins 3 8pin(CoaxorPower) Blue panel mount
$ 11.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213500-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-57.04%

CAD Models

Download TE Connectivity 213500-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity213500-1
Conn Housing, 5.08Mm, Rcpt, 8Positions; |Te Connectivity Amp 213500-1
TE Connectivity444313-1
Timer Connector Housing, Various Hole Options, Power to High-Density PCB, Timer Terminals, Terminal and Receptacle Housings
TE Connectivity1-480673-0
Connector Housing, Panel Mount, 0.140 MATE-N-LOK Series, Receptacle, 9 Ways, 6.1 mm
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 213500-3 provided by its distributors.

Housing for Male Pins 3 8pin(CoaxorPower) Blue panel mount
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Pin header, 8 pole, pitch 8 mm, straight, blue, 213500-3
Rectangular Connector, 8 Contact(s), Male, Receptacle
Pin & Socket Connectors RECPT HSG 8 POWER METRIMATE
Headers & Wire Housings RECPT HSG 8 POWER METRIMATE
Conn Housing RCP 8 POS 8mm ST Panel Mount
Connector HSG RECPT HSG8 POWERMETRIMATE
213500-3, TE CONNECTIVITY/AMP BRAND
CONN PLUG HSG DRAWER 8POS BLUE
Special Order: RECPT HSG,8 POWER,METRIMATE Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 8 Centerline (Pitch): 8 mm Centerline (Pitch): .315 in Row-to-Row Spacing: 7.77 mm Wire-to-Wire 8 8 mm | Connector Housing | Part Number: 213500-3 | Internal Number: 213500-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty