TE Connectivity 2132719-1

Board Connector, 18 Row(s), Female, Right Angle, Press Fit Terminal, Guide Pin, Black Insulator
$ 73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132719-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2007741-1
180 Position High Speed Backplane Connector, 18 Row, 10 Column, PCB Mount Recept
TE Connectivity2007881-3
Board Connector, 18 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2132720-1
Board Connector, 18 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Conn Daughter Card HDR 180 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Connector, Backplane, 180 Contacts, 18 Rows, 10 Columns, THT, Right Angle, Gold, 25 GBPS
Conn Hard Metric HDR 180 POS 1.9mm Solder ST Thru-Hole Impact™ Frame

Descriptions

Descriptions of TE Connectivity 2132719-1 provided by its distributors.

Board Connector, 18 Row(s), Female, Right Angle, Press Fit Terminal, Guide Pin, Black Insulator
Conn Backplane RCP 120Signal/60Ground POS Solder RA Thru-Hole Box/Tube
High Speed / Modular Connectors IMP100 O R RA6P10C RG 39
Imp100O,r,ra6P10C,rg,39 |Amp Te Connectivity 2132719-1
CONN, BACKPLANE, RCPT, 180POS, 1.9MM; Product Range: IMPACT Series; No. of Contacts: 180Contacts; Pitch Spacing: 1.9mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 18Rows; Row Pitch: 1.35mm; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132719-1 .