TE Connectivity 2118908-1

Chip Antenna Linear Multiple Band 50Ohm 7125MHz 2.8dB 4-Pin Surface Mount Bulk
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118908-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

CAD Models

Download TE Connectivity 2118908-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2118908-1 provided by its distributors.

Chip Antenna Linear Multiple Band 50Ohm 7125MHz 2.8dB 4-Pin Surface Mount Bulk
PCB ANTENNA, 5.925 TO 7.125GHZ, 2.3DBI; Antenna Type: PCB; Frequency Min: 5.925GHz; Frequency Max: 7.125GHz; Antenna Mounting: SMD; Gain: 2.3dBi; VSWR: 2.5; Input Power: 10W; Input Impedance: 50ohm; Antenna P 82AH5347
PCB WLAN TRIPLE BAND BULK PACKAGED Antenna Type: Chip Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Mounting Location: Internal/Embedded Chip Triple Band Wi-Fi | Antenna | Part Number: 2118908-1 | Internal Number: 2118908-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2118908-1.