TE Connectivity 2118900-1

PCB Antenna, Single Band, Linear, 1.56 GHz to 1.602 GHz, Surface Mount
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118900-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Upverter

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.89%

CAD Models

Download TE Connectivity 2118900-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2118900-1 provided by its distributors.

PCB Antenna, Single Band, Linear, 1.56 GHz to 1.602 GHz, Surface Mount
Rf/Microwave Antenna, 3.5Db Gain; |Te Connectivity Amp 2118900-1
1560 MHz to 1602 MHz Surface Mount Embedded GNSS PCB Antenna
Standard GNSS Antenna Linear 50Ohm 1602MHz Surface Mount
Avnet Japan
Antenna GNSS 1602MHz 4-Pin T/R
CHIP ANTENNA, SINGLE BAND, 1.581GHZ;
GNSS GPS SMD antenna Antenna Type: PCB Band Type: Single Band Primary Application: GNSS Wireless Application: GNSS Mounting Location: Internal/Embedded PCB Single Band GNSS | Antenna | Part Number: 2118900-1 | Internal Number: 2118900-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty