What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2112300-1

Connector Accessories Protection Cap Straight Glass Filled Polybutylene Terephthalate Black Box
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2112300-1.

IHS

Datasheet4 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+88.93%

Supply Chain

Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2112300-1 provided by its distributors.

Connector Accessories Protection Cap Straight Glass Filled Polybutylene Terephthalate Black Box
PROTECTION COVER, RECEPTACLE CONN; Accessory Type:Protection Cover; For Use With:AMP HDSCS Series Receptacle Housing Connectors; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Protection Cap, Pbt Gf, Black, Auto Conn; Accessory Type:Protection Cap; For Use With:Amp Heavy Duty Sealed Series Automotive Connector Housings; Product Range:Heavy Duty Sealed Connector Series Rohs Compliant: Yes |Te Connectivity Amp 2112300-1
PROTECTION CAP, FOR REC.HSG GROUP B Number of Positions: 6 4 Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover Primary Product Material: PBT GF Cable Exit Angle: 180 ° Heavy Duty Sealed Connector Series Protection Cap | 6 Black Cover | Part Number: 2112300-1 | Internal Number: 2112300-1 | PBT GF | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2112300-1 .
  • 2112300-1.