TE Connectivity 2106489-1

Conn IDC Connector M 1 POS IDT RA Cable Mount Tape
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106489-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+12.08%

CAD Models

Download TE Connectivity 2106489-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-2106751-1
Lighting Conn 1 Position 20 Awg Thru Hol; |Te Connectivity Amp 1-2106751-1
TE Connectivity2-2106751-1
Conn IDC Connector RCP 1 POS Solder RA Thru-Hole T/R
TE Connectivity3-2106489-1
Conn IDC Connector M 1 POS IDT RA Cable Mount Tape

Descriptions

Descriptions of TE Connectivity 2106489-1 provided by its distributors.

Conn IDC Connector M 1 POS IDT RA Cable Mount Tape
Board Connector, 1 Contact(s), Solder Terminal, Receptacle
Connector, Thru Hole-IDC, 1 pos, 18AWG
Lighting Connectors 1 Position 18 AWG Thru Hole Closed End
Conn IDCConnector 1 POS Solder RA Thru-Hole T/R
Poke-In Connector Thru Hole-IDC 1P 18AWG
Individual Wires 1 1pin tin Natural color IDC Through hole mounting 5.7mm(Length)*7.75mm(height)
CONN WIRE IDC 1POS 18AWG PCB RA
LIGHTING CONN, RCPT, 1POS, PCB
RS APAC
CONNECTOR, YELLOW, TH, 18AWG, 1WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:1; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Connector, Thru Hole-IDC, 1 pos, 18AWG Connector System: Wire-to-Board Number of Positions: 1 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 1 4" .16 mm | Poke-In Connector | Part Number: 2106489-1 | Internal Number: 2106489-1 | 4" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty