TE Connectivity 2106431-1

TE Connectivity 2106431-1 Conn Lighting 1 Positions SMT IDC Female Shrd 18AWG
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106431-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.68%

CAD Models

Download TE Connectivity 2106431-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-2106431-1
Conn IDC SSL Connector F 1 POS Solder ST SMD Pocket Tape
TE Connectivity2106003-1
Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape
TE Connectivity3-2106431-1
Conn IDC SSL Connector F 1 POS Solder ST SMD Pocket Tape

Descriptions

Descriptions of TE Connectivity 2106431-1 provided by its distributors.

TE Connectivity 2106431-1 Conn Lighting 1 Positions SMT IDC Female Shrd 18AWG
Conn IDC SSL Connector F 1 POS Solder ST SMD Pocket Tape
CONNECTOR, YELLOW, SMT, 18AWG, 1WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:1; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Connector, SMT-IDC PASS THRU, 1 POS, 18 Connector System: Wire-to-Board Number of Positions: 1 Centerline (Pitch): .16 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 1 .16" 4 mm | Ampseal Header | .16" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106431-1 .