TE Connectivity 2102318-2

TE FORTIS Zd Backplane Connector, SMD, 12+ Gb/s, Different Position Modules
$ 85.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102318-2.

Future Electronics

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2102318-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2000895-1
AGASTAT High Speed/Modular Conn Fortis ZD 10col Vert End
TE Connectivity2000895-2
Board Connector, 90 Contact(s), 9 Row(s), Female, Straight, Solder Terminal
TE Connectivity2000896-2
TE FORTIS Zd Backplane Connector Receptacle, 12+ Gb/s, Different Positions
TE Connectivity2000890-2
Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 2102318-2 provided by its distributors.

TE FORTIS Zd Backplane Connector, SMD, 12+ Gb/s, Different Position Modules
Board Connector, 90 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN, BACKPLANE, RCPT, 90POS, 0.075MM; Product Range:Fortis Zd Series; No. of Contacts:90Contacts; Pitch Spacing:0.075mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:9Rows; Row Pitch:0.06mm; Con
Special Order: Fortis Zd 10 Col R/A Full Shroud Assy SE Row-to-Row Spacing: 1.6 mm Row-to-Row Spacing: .06 in Mating Alignment: Without Number of Rows: 9 Number of Columns: 10 Backplane Connector: Plug-In Module | 1.6 mm .06" Without 9 | Part Number: 2102318-2 | Internal Number: 2102318-2 | TE Connectivity | Fortis Zd

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102318-2 .