TE Connectivity 2102080-1

Conn Box Connector SKT 60 POS 1.27mm Solder ST SMD T/R
$ 35.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102080-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-16.23%

CAD Models

Download TE Connectivity 2102080-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP2102080-3
Conn Box Connector RCP 60 POS 1.27mm Solder ST SMD T/R
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount
Amphenol Communications Solutions87024-630LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount
Amphenol Communications Solutions87024-635LF
Board Connector, 70 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 2102080-1 provided by its distributors.

Conn Box Connector SKT 60 POS 1.27mm Solder ST SMD T/R
Push-Pull,Receptacle 1.27mm 6 60pin 1.5A 1.27μm gold SMD,P=1.27mm SMD mount 13.9mm(Length)*9.42mm(height)
Socket, 60 p, 10 mm, TL, Mezalok
Connectors 60P Rcpt Lead-free 10MM 1.27 Gold
Board Stacking Connector, 60 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle
|Te Connectivity Amp 2102080-1
RECEPTACLE, 10MM, 1.27MM, 60WAY; Product Range:-; No. of Contacts:60Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Solder; No. of Rows:6Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (12-Jan-2017); Contact Termination:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102080-1 .
  • 2102080-1.