TE Connectivity 20MV1

MV Series 250V 20A Multi-purpose Medical Filter for Power Line Noise Protection
$ 72.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20MV1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Master Electronics

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.14%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 20MV1 provided by its distributors.

MV Series 250V 20A Multi-purpose Medical Filter for Power Line Noise Protection
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC QuickConnect Flange Mount Medical
Tyco Single Phase Power Line Filter Corcom MVseries, 250 V AC, Flange mounting
Medical Grade EMI/RFI Filters .250 20A FILTER FLANGE MOUNT
POWER LINE FILTER 20A 250VAC EMI/RFI FILTER CHASSIS MOUNT UL MV SERIES
Cross Referenced to TE CNTY CORCOM - Part COR20MV1
Power Line Single Phase Enhanced Perform
Single Phase EMI Filter, 250V, 50/60HzHz
|Corcom Te Connectivity 6609056-4
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 20A CHASS MNT
20MV1=F7759 S0 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .07 mA Leakage Current (Max) (250VAC, 50Hz): .13 mA Single Phase Filters & Corcom Mv Series | 20 A FASTON .250" FASTON .07 mA | Part Number: 20MV1 | Internal Number: 6609056-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20MV1.
  • 6609056-4