What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208945-5

Circular Connector Clamp, Straight, 14, 14.27 mm, Zinc Alloy, CPC, CPC Connector
$ 17.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208945-5.

TE Connectivity

Datasheet7 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago

Newark

IHS

Master Electronics

Verical

Inventory History

3 month trend:
-26.54%

CAD Models

Download TE Connectivity 208945-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 208945-5 provided by its distributors.

Circular Connector Clamp, Straight, 14, 14.27 mm, Zinc Alloy, CPC, CPC Connector
Connector Accessory, 0.225in Min Cable Dia, 0.562in Max Cable Dia, Clamping Item, Zinc Alloy
Metal Shell CPC Circular Plastic Connectors CABLE CLAMP SIZE 14
CONN,CIRCULAR,CMC,208945-5, ZINC ALLOY,CABLE CLAMP,SIZE 14
TE Connectivity, CPCseries, Made of zinc alloy, 19.05mmBundle diameter
Standard Circular Connector CABLE CLAMP SIZE 14
Clamp, Cable; CPC Connectors; 14; 0.225 in. to 0.562 in. (Max.)
80° 14 Shell Size Nickel Zinc Alloy Backshell 1 Cable Clamp
Connector Accessories Clamp Zinc Alloy Nickel Finish Black
Avnet Japan
CONN CAB CLAMP SZ14 SIL 7/8-20
Cable Gland (Clamp); Connector Shell Size:14; Cable Diameter Max:14.27Mm; Strain Relief Material:Zinc Alloy; Product Range:Cpc Series; For Use With:Circular Plastic Connectors; Cable Bundle Diameter Max:0.563"; Cable Diameter:14.27Mmrohs Compliant: Yes |Te Connectivity Amp 208945-5.
SZ 14 UNASSM KIT,CMC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 14 Cable Entry Diameter: .562 in Cable Entry Diameter: 14.27 mm Cable Clamp Kit Zinc Alloy 14 .562" | Connector Strain Relief | Part Number: 208945-5 | Internal Number: 208945-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208945-5.