What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208721-1

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Receptacle
$ 46.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208721-1.

TE Connectivity

Datasheet7 pages11 years ago
Datasheet1 page28 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages16 years ago

Farnell

IHS

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-56.95%

CAD Models

Download TE Connectivity 208721-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20WB5SN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FB5SN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FD5PA
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JB5SN
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20WD5AB
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208721-1 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Receptacle
Circular Connector, Circular Industrial, CPC, Cable Mount Receptacle, 5 Contacts
CPC Series 1 Housing Receptacle 5 Position Size 14 Circular Plastic Connector
Circular Connector Receptacle, Size 14, 5 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 208721-1
Receptacle Temperature range: -40 ... +105 °C Colour: Black / Grey Connector Design: Accepts Female Contacts / Square Flange Gender of housing: Female Housing size: 14 Locking type: Screw Locking Series: CPC1 Poles: 5
RECEPT ASSY,SZ 14,CMC Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208721-1 | Internal Number: 208721-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208721-1 .
  • 208721-1.