What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208716-1

Conn Circular Housing Inline Circular Housing Plug PIN 7 POS 14 Shell Size Thermoplastic Carton
$ 70.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208716-1.

TE Connectivity

Datasheet7 pages11 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
+387%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol AerospaceD38999/26JB99PN L/C
MIL Series Connector, 7 Contact(s), Composite, Male, Solder Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol AerospaceD38999/26JB99HN
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Plug
ITT / CannonCA06R20-15SF80F42
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 208716-1 provided by its distributors.

Conn Circular Housing Inline Circular Housing Plug PIN 7 POS 14 Shell Size Thermoplastic Carton
Circular Connector, 7 Contact(s), Zinc Alloy, Male, Crimp/Solder Terminal, Plug
Circular Connector Plug Size 14, 7 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 208716-1
CMC PLUG ASSEMBLY,SZ 14 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Wire Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208716-1 | Internal Number: 208716-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208716-1.