What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208626-2

Power To The Board Hsg Rcpt 62 Pos W/J.s. Ret. |Te Connectivity Amp 208626-2
$ 29.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208626-2.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 208626-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 208626-2 provided by its distributors.

Power To The Board Hsg Rcpt 62 Pos W/J.s. Ret. |Te Connectivity Amp 208626-2
Combination Line Connector, 62 Contact(s), Female, Receptacle
Connector, 62 pole, pitch 5 mm, straight, black, 208626-2
Conn Housing RCP 62 POS 5mm ST Panel Mount
HSG RCPT 62 POS W/J.S. RET. Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Cable-to-Panel Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Receptacle Housing Cable-to-Panel 5 mm | Standard Rectangular Connector | Part Number: 208626-2 | Internal Number: 208626-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty