TE Connectivity 208487-1

Circular Connector, Circular Industrial, CPC Series 1, Panel Mount Receptacle, 14 Contacts
$ 52.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208487-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet12 pages17 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

IHS

Newark

Sager Electronics

Verical

Inventory History

3 month trend:
-24.44%

CAD Models

Download TE Connectivity 208487-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

ITT / CannonCA3102R28-2SXF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102R28-2PWF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R28-2SWF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-20-27P
Circular Connector, MIL-DTL-5015 Series, Flange Mount Receptacle, 14 Contacts, Crimp Pin, Silver
MIL Series Connector, 14 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208487-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Panel Mount Receptacle, 14 Contacts
TE Connectivity circular connector socket, CMC Series 1series, 14Core, panel mount, Crimping
Circular Connector, 14 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Receptacle
TE Connectivity 208487-1 Standard Circular Connector Female Unshrouded 22-14
RECEPTACLE, REV CPC1, 14WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic
CMC RECEPTACLE ASSY,SIZE 22 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208487-1 | Internal Number: 208487-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208487-1.