What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208473-1

TE Connectivity circular connector socket, CMC Series 1series, 37Core, panel mount, Crimping
$ 65.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208473-1.

TE Connectivity

Datasheet7 pages11 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

Verical

JRH Electronics

Inventory History

3 month trend:
-38.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1991-06-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol AerospaceD38999/20WD35BA
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WD35PN-LC
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 37 sock. #22D, crimp, 1500cy, key A, comp.-Cd

Descriptions

Descriptions of TE Connectivity 208473-1 provided by its distributors.

TE Connectivity circular connector socket, CMC Series 1series, 37Core, panel mount, Crimping
Circular Connector, 37 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Receptacle
CPC Series 1 Panel Mount Receptacle 37 Position Circular Plastic Connector
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Female Contacts / Square Flange Gender of housing: Female Housing size: 28 Locking type: Screw Locking Series: CPC1 Poles: 37
Circular Connector Receptacle Size 28, 37 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:37Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 208473-1
CMC RECEPTACLE ASSY,SIZE 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208473-1 | Internal Number: 208473-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208473-1.