What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208472-1

Circular Connector, 37 Contact(s), Zinc Alloy, Male, Crimp/Solder Terminal, Plug
$ 79.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208472-1.

TE Connectivity

Datasheet7 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages16 years ago

Newark

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-62.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol AerospaceD38999/26WD35SN-LC
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB6T15W35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 208472-1 provided by its distributors.

Circular Connector, 37 Contact(s), Zinc Alloy, Male, Crimp/Solder Terminal, Plug
CMC PLUG ASSEMBLY,SZ 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Wire Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208472-1 | Internal Number: 208472-1 | TE Connectivity | AMP
PLUG, REV CPC1, 37WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 37Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Conne
Plug Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Male Housing size: 28 Locking type: Screw Locking Series: CPC1 Poles: 37

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208472-1.
  • 208472-1..