TE Connectivity 208470-3

Circular Connector, 37 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Plug
$ 120.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208470-3.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet7 pages15 years ago
Datasheet12 pages17 years ago
Datasheet11 pages27 years ago

Master Electronics

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 208470-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-05-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol AerospaceD38999/26MD35SE
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 37 Contacts, Crimp Socket, Threaded
Amphenol AerospaceD38999/26MD35HA
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug
Amphenol AerospaceTV01RW-15-35P
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA06R28-21SF80
CIRCULAR, SIZE 28, 37 WAY SKT;
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA06R28-21SXF80
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208470-3 provided by its distributors.

Circular Connector, 37 Contact(s), Zinc Alloy, Female, Crimp/Solder Terminal, Plug
TE Connectivity Circular Connector Plug, CMC Series, 37-Pin, Cable Mount, Crimp
CIR CONNECTOR PLUG SIZE 28 37POS FREE HA; CIR CONNECTOR PLUG SIZE 28 37POS FREE HANGING; Connector Type:Circular Industrial; Series:Series 1; Connector Body Material:Thermoplastic; Gender:Receptacle; Connector Mounting:Free Hanging; Connector Shell Size:28
Circular Connector Receptacle Size 28 37 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:37Contacts; Coupling Style:- Rohs Compliant: Yes |Te Connectivity Amp 208470-3
CMC PLUG ASSEMBLY,SZ 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Wire Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208470-3 | Internal Number: 208470-3 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty