What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 207604-1

TE Connectivity Stress relief, Metrimateseries, used forMetrimate Checkered plugs and sockets

$ 9.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207604-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-13.43%

CAD Models

Download TE Connectivity 207604-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Molex 0.8mmpitch36pDouble row pin header, iPassseries, right angle, Through hole mounting
TE Connectivity552274-1
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity1871058-1
Conn PCI Express Card Edge SKT 36 POS 1mm Press Fit ST Thru-Hole Box/Tray
TE Connectivity3-353294-6
AMP MINI D/R HDR HSG 36P NATU, PCB Connector Mounting | TE Connectivity 3-353294-6

Descriptions

Descriptions of TE Connectivity 207604-1 provided by its distributors.

TE Connectivity Stress relief, Metrimateseries, used forMetrimate Checkered plugs and sockets
Connector Accessories Strain Relief Kit 36 POS Thermoplastic Red 600VAC
TE Connectivity 207604-1 Cable Grip 36 Pins 1 pc ZUGENTLASTUNG KIT
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
TE CONNECTIVITY / AMP 207604-1 Connector Accessory, Strain Relief, Square Grid Connectors, 36 Ways, Thermoplastic
Connector Accessory, Strain Relief, Polyamide
Strain relief for series Metrimate, 207604-1
Metrimate strain relief, 36P, 23.5mm dia
RS APAC
Headers&Wire Housings STR REL KIT36P
CONN STRAIN RELIEF 36 POS METRIC
STRAIN RELIEF KIT, 36WAY; Accessory Type: Strain Relief; For Use With: Square Grid Connectors; No. of Positions: 36Ways; Strain Relief Material: Thermoplastic; Product Range: Metrimate Square Grid; SVHC: No SVHC (15-Jan-2018)
METRIMATE,STR REL KIT,36P Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 130 °C Operating Temperature (Max): 266 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 207604-1 | Internal Number: 207604-1 | Nylon | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2076041