What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 207490-1

CONN INTERNAL CABLE GRIP 11 BLK / Connector Cable Grip, Internal 11 Black

$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207490-1.

TE Connectivity

Datasheet7 pages11 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

IHS

Sager Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+18.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 207490-1 provided by its distributors.

CONN INTERNAL CABLE GRIP 11 BLK / Connector Cable Grip, Internal 11 Black
CONNECTOR CABLE GRIP, CIRCULAR; Grommet Type: Cable Retention; Cable Diameter Min: 3.81mm; Cable Diameter Max: 6.35mm; Grommet Material: Thermoplastic; Mounting Hole Dia: -; Panel Thickness Max: -; Grommet Colour: Black; Produc
CABLE GRIPPER, SIZE 11 Strain Relief Accessory Type: Cable Grip Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Cable Entry Diameter: .15 – .25 in Cable Grip Thermoplastic Black 11 | Connector Strain Relief | Part Number: 207490-1 | Internal Number: 207490-1 | Alias Number: 501318 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty