TE Connectivity 207476-1

D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 12.45 mm, PP, black, 207476-1
$ 6.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207476-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1.20%

CAD Models

Download TE Connectivity 207476-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 207476-1 provided by its distributors.

D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 12.45 mm, PP, black, 207476-1
TE Connectivity 207476-1 D-Sub Backshell 50 PIN Cable Clamp
D-Sub Back Shell, 90 & 180Deg, Dd, Pp; |Te Connectivity Amp 207476-1
HDP-20 Series 50/78 Position Polypropylene 180°/90° Exit Angle Cable Clamp Kit
Cable Clamp; Box and Lid; 0.490 in.; 5; Steel; Polypropylene; Zinc; UL 94 VO
Connector Accessories Clamp Polypropylene Individual
Connector Accessory, Backshell, Polypropylene
D SUB, BACKSHELL, DD, 90°, 180°, PP BODY
CONN BACKSHELL 50P 90/180DEG BLK
Backshells & Clamps CABLE CLAMP KITSZ 5
CABLE CLAMP KIT,SZ 5 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Polypropylene Primary Product Color: Black Compatible With Connector Shell Size: 5 Shielded: No Cable Clamp Kit Polypropylene Black 5 | Connector Strain Relief | Part Number: 207476-1 | Internal Number: 207476-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207476-1.