TE Connectivity 207445-3

Connector, Circular, Shell Size 17, Thermoplastic, UL94V-1 Rating, Cpc Series
$ 2.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207445-3.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Instruction Sheet9 pages15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.55%

CAD Models

Download TE Connectivity 207445-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Souriau CL Series Circular Connector Receptacle, Crimp Wire Termination, Pin Size 20, 18 AWG
Amphenol Industrial10-035957-161
|Amphenol Industrial 10-035957-161
Amphenol Industrial10-035957-181
Washer - Sealing Connector Accessories
Circular Connector Cable Seal, 14S Shell Size Circular Connector
Amphenol Industrial10-036565-203
GROMMET | Amphenol Industrial 10-036565-203
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG

Descriptions

Descriptions of TE Connectivity 207445-3 provided by its distributors.

CONNECTOR, CIRCULAR, SHELL SIZE 17, THERMOPLASTIC, UL94V-1 RATING, CPC SERIES
SEALING CAP, STRAP, SIZE 17; Accessory Type: Sealing Cap; For Use With: Shell Size 17 CPC Series Circular Connectors; Connector Body Material: Thermoplastic Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Flammability Ra
SEALING CAP ASSY, 17,CPC ROHS Compliant Connector Cover Type: Sealing Cap Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 70 °C Operating Temperature (Max): 158 °F Sealing Cap Black | Connector Cap & Cover | Part Number: 207445-3 | Internal Number: 207445-3 | Thermoplastic | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207445-3.