What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 207241-1

Connector Accessory, 0.2in Min Cable Dia, 0.35in Max Cable Dia, Boot, Polyethylene
$ 6.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207241-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago
Datasheet12 pages16 years ago

JRH Electronics

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-14.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 207241-1 provided by its distributors.

Connector Accessory, 0.2in Min Cable Dia, 0.35in Max Cable Dia, Boot, Polyethylene
CABLE BOOT, SIZE 17, THERMOPLASTIC; Connector Shell Size: 17; Cable Diameter Max: 6.35mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: AMP CPC Series Circular Connectors; 87F4105
CABLE BOOT,SZ 17,CPC Strain Relief Accessory Type: Boot Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Packaging Method: Package Boot Thermoplastic Black 17 | Connector Strain Relief | Part Number: 207241-1 | Internal Number: 207241-1 | Alias Number: 030-0086-00 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207241-1.