TE Connectivity 206509-1

Connector Accessory, Keying Plug, AMP AMPLIMITE Series D Subminiature Connectors
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206509-1.

Newark

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

TE Connectivity

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 206509-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 206509-1 provided by its distributors.

Connector Accessory, Keying Plug, AMP AMPLIMITE Series D Subminiature Connectors
Keying Plug; D; Polyphenylene Oxide (Body); AMP; RoHS, ELV Compliants
Connector Accessories Keying Plug Straight Polyphenylene Oxide White Bulk
TE Connectivity 206509-1 Circular Connector Keying Plug Series 2 20
AMPLIMATE Size 20 Socket Contact Polyphenylene Oxide Keying Plug
Connector Accessory, Keying Item, Polyphenylene Oxide
Connector Accessory, Keying Plug, Size 20 Socket Contacts Rohs Compliant: Yes |Te Connectivity 206509-1.
D-Sub Tools & Hardware KEYING PLUG SERIES 2 20 DM&DF
KEYING, PLUG, SIZE 20; Accessory Type:Keying Plug; For Use With:Size 20 Socket Contacts; Product Range:-; SVHC:No SVHC (15-Jan-2018); Available until stocks are exhausted Alternatives available
Electrical Connector Cylindrical
SIZE 20 KEYING PLUG D-Shaped Connector Accessories: Keying Plug Keying Plug | D-Sub Contact Accessories | Part Number: 206509-1 | Internal Number: 206509-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206509-1.