TE Connectivity 206503-4

D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 134.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206503-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-8.70%

CAD Models

Download TE Connectivity 206503-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityM24308/2-14F
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
ITT / CannonDCMAM62SNMBK52
Conn High Density D-Sub SKT 62 POS 2.29mm Crimp ST Panel Mount 62 Terminal 1 Port
TE Connectivity1-1757824-0
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
TE Connectivity5748642-1
Conn D-Sub SKT 62 POSCrimp STCable Mount 62 Terminal 1 Port Kit
AmphenolL77HDC62S
Amphenol D-Sub Connector, HD Series, Receptacle, 62-Pin, Panel Mount, Right Angle
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity 206503-4 provided by its distributors.

D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature F 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
RECEPT ASSY,62 POSN,AMPLIMITE; No. of Positions:62Ways; Connector Type:High Density D Sub; Connector Shell Size:DC; Product Range:-; Gender:Receptacle; Connector Body Material:Brass Body; For Use With:206071-1, 206064-6
RECEPT ASSY,62 POSN,AMPLIMITE Number of Positions: 62 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Ampseal Header | 62 Receptacle Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206503-4 .