TE Connectivity 206430-1

CONN RCPT HSNG FMALE 4POS PNL MT / 4 Position Circular Connector Receptacle Housing Panel Mount
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206430-1.

Upverter

Technical Drawing1 page9 years ago

TE Connectivity

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+6.51%

CAD Models

Download TE Connectivity 206430-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1984-12-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ITT / Cannon121583-0007
Circular DIN Connector, 4 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-2SA34
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA02COME14S-7P01
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
ITT / Cannon120-8551-102
ITT Cannon Circular Connector Receptacle, Mini Sure-Seal Series, 4 Pos, Cable Mount, Crimp
Amphenol Industrial71-570121-04P
Connector Industrial Circular
ITT / Cannon120-8551-101
ITT Cannon Circular Connector Receptacle, Mini Sure-Seal Series, 3 Pos, Wire Mount, Crimp, IP67

Descriptions

Descriptions of TE Connectivity 206430-1 provided by its distributors.

CONN RCPT HSNG FMALE 4POS PNL MT / 4 Position Circular Connector Receptacle Housing Panel Mount
TE Connectivity Circular Connector Receptacle, CPC Series, 4-Pin Panel Mount Crimp
Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN shell size 11
CIRCULAR CONNECTOR, RCPT, 4POS, FLANGE; Product Range: CPC Series 1; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling
RECPT, SZ 11-4, CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206430-1 | Internal Number: 206430-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206430-1.