TE Connectivity 206358-5

Circular Connector Clamp, Straight, Large, 11, 11.51 mm, Thermoplastic, CPC Series
$ 6.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206358-5.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Sager Electronics

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+26.29%

CAD Models

Download TE Connectivity 206358-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 206358-5 provided by its distributors.

Circular Connector Clamp, Straight, Large, 11, 11.51 mm, Thermoplastic, CPC Series
TE Connectivity 206358-5 Circular Connector Large Cable Clamp Unshrouded
CIRCULAR CABLE CLAMP, SIZE 11, PLASTIC; Connector Shell Size: 11; Cable Diameter Max: 11.51mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Plugs & Receptacles; SVHC: No SVHC (15-Jan-2018
CABLE CLAMP ASY, SIZE 11 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Shielded: No Cable Clamp Kit Thermoplastic Black 11 | Connector Strain Relief | Part Number: 206358-5 | Internal Number: 206358-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206358-5.