TE Connectivity 206227-1

TE Connectivity circular connector socket, CPC Series 3series, 7Core, panel mount, Crimping
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206227-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Newark

IHS

JRH Electronics

Verical

Inventory History

3 month trend:
-48.45%

CAD Models

Download TE Connectivity 206227-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
ITT / Cannon121583-0019
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K
ITT / CannonCA02COME14S-5P01
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port Automotive
Souriau circular connector plug, UTGseries, 8Core, Flange mounting, Crimping, IP40
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol IndustrialATC-09-9-1939PN
Connector MIL-STD-1344 Circular PIN 9 Position Crimp Straight Jam Nut 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206227-1 provided by its distributors.

TE Connectivity circular connector socket, CPC Series 3series, 7Core, panel mount, Crimping
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Circular Connectors; 206227-1; TE CONNECTIVITY; 7; Black; Nylon; 7
TE Connectivity 206227-1 Circular Connector Female Unshrouded 23-7
Series 3 CPC Circular Plastic Connectors REV SQUARE RECP 23-7
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Connector; 7; Receptacle; Wire; 23; All Plastic; 1-3/8-18 UNEF-2A; 0.220 in.
7 Pos Circular Connector, Female Crimp Socket, 25A, 600V
Conn CPC F 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Automotive Package
CPC Series 3 Reverse High Power Receptacle 7 Position Plastic Connector
CONN RCPT HSG FMALE 7POS PNL MT
Circular Connector Receptacle, Size 23, 7 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 3; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:7Contacts; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206227-1.
23-7 RECEPT REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206227-1 | Internal Number: 206227-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206227-1.