TE Connectivity 206061-1

CONN RCPT HSNG MALE 4POS PNL MNT / 4 Position Circular Connector Receptacle Housing Panel Mount
$ 3.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206061-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages17 years ago

HQonline

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+8.58%

CAD Models

Download TE Connectivity 206061-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

ITT / Cannon121583-0007
Circular DIN Connector, 4 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-2SA34
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA02COME14S-7P01
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Amphenol Industrial71-570121-04P
AMPHENOL - 71-570121-04P - CIRCULAR, SIZE 8, 4WAY, PIN
Er 3C 3#16S Pin Recp Rohs Compliant: No |Amphenol Industrial AIT2-10SL-3P0

Descriptions

Descriptions of TE Connectivity 206061-1 provided by its distributors.

CONN RCPT HSNG MALE 4POS PNL MNT / 4 Position Circular Connector Receptacle Housing Panel Mount
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Standard
Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN shell size 11
RECPT, SZ 11-4, CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206061-1 | Internal Number: 206061-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206061-1.