TE Connectivity 206036-3

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Receptacle, 16 Contacts
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-3.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet3 pages13 years ago
Technical Drawing3 pages14 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages17 years ago

Newark

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-6.90%

CAD Models

Download TE Connectivity 206036-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton CF16SC10RF

Descriptions

Descriptions of TE Connectivity 206036-3 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Receptacle, 16 Contacts
TE Connectivity CPC Series 1 Circular Connector Plug, 16-Pos, Cable Mount, Crimp
Series 1 CPC Circular Plastic Connectors RECEPTACLE 16 PIN free hanging s.s. 17
Cir Conn, Circular Ind, 16Pos; |Te Connectivity Amp 206036-3.
Circular Connectors; 206036-3; TE CONNECTIVITY; 16; 16; 13 A
CIRCULAR CONNECTOR, RCPT, 17-16, FREE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl
RECEPT,SZ 17-16,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206036-3 | Internal Number: 206036-3 | Alias Number: A76356-000 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206036-3.