TE Connectivity 2032439-1

RF CABLE, UMCC PLUG-SMA PLUG, 200MM; Available until stocks are exhausted
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2032439-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+39.33%

CAD Models

Download TE Connectivity 2032439-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Descriptions

Descriptions of TE Connectivity 2032439-1 provided by its distributors.

RF CABLE, UMCC PLUG-SMA PLUG, 200MM; Available until stocks are exhausted
RF Cable Assemblies UMCC to SMA Plug 200 mm Type III
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA PLUG
Cable Assembly 1.37mm Coaxial 0.2m UMCC to SMA Plug to Plug
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:UMCC Right Angle Plug; Connector Type B:SMA Straight Plug; Cable Length:200mm; Voltage Rating:60VAC; Impedance:50ohm; Jacket Color:White ;RoHS Compliant: Yes
RF CA,UMCC1 TO SMA PLUG,1.37MM,L200MM Cable Assembly Type: SMA to UMCC1 Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Black Operating Frequency Range: 9 GHz SMA to UMCC1 .2 m .656 ft Black | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty