TE Connectivity 201692-4

Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal, Plug
$ 113.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201692-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-40.35%

CAD Models

Download TE Connectivity 201692-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP201692-3
Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-201692-7
Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity201310-1
Rectangular Power Connector, 75Cont; |Te Connectivity Amp 201310-1
Molex 26-61-2080 KK 396 Header, Vertical, without Peg, 8 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 201692-4 provided by its distributors.

Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal, Plug
INTERCONNECT PLUG HOUSING PHENOLIC BLACK STANDARD 104 AMP BRAND M SERIES
Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece
Avnet Japan
TE Connectivity Connector Housing, 104 Circuits, 3.81mm Pitch
Conn Rectangular PIN 104 POS Screw ST Panel MountCarton
201692-4, TE CONNECTIVITY/AMP BRAND
CONN HOUSING PLUG 104POS BLACK
CNTR FASTENER PLUG BLOCK,104P Number of Positions: 104 Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Retention: With 104 Plug Housing With | TE Connectivity |
Rectangular Housing, Plug, 104 Position; Product Range:m Series; Contact Termination Type:-; Gender:plug; No. Of Contacts:104Contacts; Pitch Spacing:3.81Mm; Contact Gender:pin; Connector Mounting:cable Mount; Contact Material:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201692-4.