Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2015699-1

TE Connectivity coaxial cable, 100mmlong, UMCCPublic penetrationUMCCMale plug, 50 Ω, Black
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2015699-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+27.48%

CAD Models

Download TE Connectivity 2015699-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

RF Cable Assemblies CA MICROCOAXIAL X2 1.13MM H18 12
RF Cable Assemblies Micro to Micro 9" 1.32MM CABLE
RF Cable Assemblies Micro to Micro 12" 0.81MM CABLE
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
RF Cable Assemblies Micro to Micro 9" 0.81MM CABLE

Descriptions

Descriptions of TE Connectivity 2015699-1 provided by its distributors.

TE Connectivity coaxial cable, 100mmlong, UMCCPublic penetrationUMCCMale plug, 50 Ω, Black
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
RF CA,UMCC GEN1-GEN1,0.81MM CABLE,L100MM
COAXIAL CABLE, 100MM, WHITE; Connector Type A: UMCC Right Angle Plug; Connector Type B: UMCC Right Angle Plug; Coaxial Cable Type: 0.81mm; Impedance: 50ohm; Cable Length - Imperial: 4"; Cable Length - Metric: 102mm; Jacket Color: White
RF CA,UMCC GEN1-GEN1,0.81MM CABLE,L100MM Cable Assembly Type: UMCC1 to UMCC1 Cable Assembly Length: .1 m Cable Assembly Length: .328 ft Cable Color: Black Operating Frequency Range: 9 GHz UMCC1 to UMCC1 .1 m .328 ft Black | Rf Cable Assembly | Part Number: 2015699-1 | Internal Number: 2015699-1 | TE Connectivity | UMCC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2015699-1.