TE Connectivity 2008839-1

1 Position Receptacle 18-22 AWG Wire to Board Through Hole LED Poke-In Connector
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2008839-1.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 2008839-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-29
LTD Date2021-11-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2008839-1 provided by its distributors.

1 Position Receptacle 18-22 AWG Wire to Board Through Hole LED Poke-In Connector
Connector,1 Pos Thru-Hole Poke
Conn Wire to Board RCP 1 POS Solder RA Thru-Hole T/R
1 WAY 1 ROW RIGHT ANGLE LIGHTING CONNECTORS THROUGH HOLE WIRE TO BOARD
CONN SSL RECEPTACLE 1POS SOLDER
Lighting Connectors 1P Thru-Hole Poke-In
CONNECTOR,1 POS THRU-HOLE POKE; Pitch Spacing:4mm; No. of Contacts:1Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mat
CONNECTOR, POKE-IN LED, 1WAY; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Material:LCP; No. of Ways:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2008839-1 .