Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2000973-1

Fiber Optic Connector, 2 Contact(s), Multi Mode, Simplex, Receptacle

$ 745.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000973-1.

IHS

Datasheet3 pages2 years ago

Electro Sonic

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+6.85%

CAD Models

Download TE Connectivity 2000973-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2000973-1 provided by its distributors.

Fiber Optic Connector, 2 Contact(s), Multi Mode, Simplex, Receptacle
Backplane Connector, TE Connectivity, 300 Series, 5 Pos, Receptacle
Hard Metric Connectors Connector Kit Bkplane MT VITA 66.1
Connector Kit, Rcpt, Backplane, MT,V66.1
Conn MT RCP ST Panel Mount VITA 66.1(VPX) Package
CONNECTOR KIT, FIBRE OPTIC, RCPT, ALUM; Connector Kit Type: Fibre Optics; Kit Contents: Vita 66.1 Receptacle, Backplane; Product Range: -
Connector Kit, Backplane, MT, VITA 66.1
2000973-1, TE CONNECTIVITY/AMP BRAND
Connector Kit, Rcpt, Backplane, MT,V66.1 Backplane Fiber Optic Product Type: Connector Kit Backplane Fiber Optic Connector Type: Motherboard Kit Number of Backplane Fiber Optic Positions: 2 Connector Kit Motherboard Kit 2 | Backplane Fiber Optic | Part Number: 2000973-1 | Internal Number: 2000973-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000973-1.