TE Connectivity 2000903-1

Board Connector, 180 Contact(s), 9 Row(s), Male, Right Angle, Solder Terminal
$ 99.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000903-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.89%

CAD Models

Download TE Connectivity 2000903-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity2102159-1
Board Connector, 180 Contact(s), 9 Row(s), Male, Right Angle, Solder Terminal
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Tray
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Tray
TE Connectivity2042088-1
Vert.Male, Telcordia L2, High Speed Backplane Connectors | TE Connectivity 2042088-1
Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal

Descriptions

Descriptions of TE Connectivity 2000903-1 provided by its distributors.

Board Connector, 180 Contact(s), 9 Row(s), Male, Right Angle, Solder Terminal
TE\'s FORTIS Zd backplane connector receptacle modules have extreme mechanical & electrical performance with 12+ Gb/s data rate with different position modules
HEADER, BACKPLN, R/A, CENTRE, 180WAY; Connector Type:Backplane; Series:Fortis Zd; Row Pitch:1.9mm; Pitch Spacing:1.4mm; No. of Contacts:180; Gender:Plug; Contact Termination:Through Hole Right Angle; No. of Rows:9; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty