TE Connectivity 2000676-3

TE Connectivity Tyco Electronics guide pin, MULTIGIG RT 2-Rseries Keyed guide pins,
$ 31.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000676-3.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-45.68%

CAD Models

Download TE Connectivity 2000676-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2000676-3 provided by its distributors.

TE Connectivity Tyco Electronics guide pin, MULTIGIG RT 2-Rseries Keyed guide pins,
Connector Accessories Guide Pin Straight Stainless Steel Passivated VITA 46 Bag
Connector Accessory, Keyed Guide Pin, MULTIGIG Backplane Connectors
Keyed Guide Pin, Machined, Vita 46 |Amp Te Connectivity 2000676-3
High Speed / Modular Connectors Keyed Guide Pin Machined Vita 46
10-32 Thread Connector Guide Pin For MULTIGIG RT and RT 2 Series
Keyed Guide Pin, Machined, Vita 46
10-32 UNF Vita 46 Keyed Guide Pin Machin
RS APAC
Connector Accessory, Guide Item
KEYED GUIDE PIN,MACHINED,VIT46
Keyed Guide Pin, Machined, Vita 46 Connector Hardware Accessory Type: Guide Keying Pin Primary Product Material: Stainless Steel Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Operating Temperature Range: -67 – 257 °F Guide Keying Pin Stainless Steel | Connector Hardware | Part Number: 2000676-3 | Internal Number: 2000676-3 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000676-3 .
  • 2000676-3.