What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-967325-1

Circular Connector, Plug, 4Pos, Cable; |Amp Te Connectivity 2-967325-1

$ 2.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-967325-1.

element14 APAC

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+60.35%

CAD Models

Download TE Connectivity 2-967325-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
ConnCircular SKT 4 POS SolderCup STCable Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-967325-1 provided by its distributors.

Circular Connector, Plug, 4Pos, Cable; |Amp Te Connectivity 2-967325-1
TE Connectivity Automotive Connector Housing, Male Plug, 4 Circuits, Wire Mount
HOUSING, MALE, MOUNTING TYPE CABLE MOUNT/FREE HANGING, POLYBUTYLENE, DTM SERIES
Circular Connector, 4 Contact(s), Female, Socket
ConnCircular SKT 4 POSCrimp STCable Mount 4 Terminal 1 Port Box
Automotive Connector Housing, 2.5mm System Series, Socket, 4 Ways, AMP Automotive Socket Contacts
Conn Housing PL 4 POS Crimp ST Cable Mount Loose Piece
Avnet Japan
STECKVERBINDER 3 polig x R5.0mm 15A/300V, AWG28-AWG14
1.5/2.5/4.0mm Pin Diameter Connector System
CONN PLUG HSG FMALE 4POS INLINE
CONNECTOR AMP 2-967325-1 4 VIAS
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Product Range: 2.5mm System Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
2,5MM BU-GEH 4P,GR Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.5 mm Circular Din Housing | 48 V | Part Number: 2-967325-1 | Internal Number: 2-967325-1 | 2.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty