TE Connectivity 2-767004-3

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 31.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-767004-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-767004-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-07-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-31
LTD Date2023-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity767054-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767081-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
0.64mm 2 96P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 96P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip
TE Connectivity5767096-9
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape

Descriptions

Descriptions of TE Connectivity 2-767004-3 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Center Strip Contacts,Receptacle 640μm 2 76pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 760nm gold SMD mount 38.1mm(Length)*6.91mm(height)
CONN, FFC/FPC, 76POS, 2ROW, 0.64MM; Product Range:MICTOR Series; No. of Contacts:76Contacts; Gender:Receptacle; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Platin
MICT,RECPT,076,ASSY,.025,REC PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 76 Centerline (Pitch): .64 mm PCB Mount Receptacle Vertical Board-to-Board 76 | PCB Header & Receptacle | Part Number: 2-767004-3 | Internal Number: 2-767004-3 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-767004-3 .