TE Connectivity 2-5767004-7

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
$ 129.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5767004-7.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2-5767004-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-767004-7
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube
TE Connectivity2-767004-6
Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip
Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip

Descriptions

Descriptions of TE Connectivity 2-5767004-7 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
Center Strip Contacts,Receptacle 640¦Ìm 2 228pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 760nm SMD,P=0.64mm
MICTOR RECEPT ASSY, 228 POS. PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 228 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |
RECEPTACLE, VERTICAL, 228WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:228; Termination Method:Solder; Material, Contact:Copper Alloy; Series:MICTOR Receptacle; Plating, Contact:Gold; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PC Board; Approval Bodies:UL, CSA; Approval Category:E28476; Colour:Black; Current Rating:7.6A; Length:88.9mm; No. of Contacts:228; Poles, No. of:228; Resistance, Insulation:10000Mohm; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:30V; Voltage, Withstand:500V; Height:5.99mm; Housing:Liquid Crystal Polymer; Mounting, Orientation:Vertical; Pitch:0.64mm; Signal Contact Current Rating:1A; Width:6.91mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5767004-7 .