TE Connectivity 2-5330063-1

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
$ 11.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5330063-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF112505
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity1-225398-5
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RD316
Amphenol RF031-318
connector, rf coaxial, bnc bulkhead jack, rear mounted, crimp-crimp, rg174, 188, 316
TE Connectivity225398-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity / AMP225398-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity5225398-3
Connector BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold

Descriptions

Descriptions of TE Connectivity 2-5330063-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
RF Connectors / Coaxial Connectors BLKHD JACK TEFLON
Conn BNC RCP 50Ohm Crimp ST Panel Mount Gold
Rf/Coaxial, Bnc Jack, Str, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg174, Rg188; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 2-5330063-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty