What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-2358263-1

Heavy Duty Sealed Connector 13POS, HDSCS, REC HSG ASSY, SLD, COD B
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2358263-1.

Electro Sonic

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-2358263-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-07-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2-2358263-1 provided by its distributors.

Heavy Duty Sealed Connector 13POS,HDSCS,REC HSG ASSY,SLD,COD B
HOUSING FOR FEMALE TERMINAL, WIRE-TO-WIRE, 13 POSITION, GRAY
Rectangular Connector, 13 Contact(s), Female
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
AUTOMOTIVE HOUSING, RCPT, 13POS, PBT;
Automotive Housing, Rcpt, 13Pos, Pbt; Product Range:Heavy Duty Sealed Connector Series; Gender:Receptacle; No. Of Positions:13Positions; For Use With:Amp Heavy Duty Sealed Connector Series Housing Socket Contacts; Current Rating:- Rohs Compliant: Yes |Te Connectivity Amp 2-2358263-1
13POS,REC HSG ASSY,SLD,COD B Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 13 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm 5.8 mm 2.8 mm Heavy Duty Sealed Connector Series Housing | 24 V 13 | Part Number: 2-2358263-1 | Internal Number: 2-2358263-1 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2358263-1.