What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-2323859-4

LUMAWISE Drive 16 x 19 mm 700 mA LED Holder Type Z50 Development Kit

$ 30.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2323859-4.

JRH Electronics

Datasheet2 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.40%

CAD Models

Download TE Connectivity 2-2323859-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TE Connectivity 2-2323859-4 provided by its distributors.

LUMAWISE Drive 16 x 19 mm 700 mA LED Holder Type Z50 Development Kit
LED Lighting Mounting Accessories LD Z50 Dev Kit 0.7A, 16x19, 0-10V
LIGHTING DESIGN KITS, LED, LD Z50 DEVEOLOPMENT KIT,700MA,16X19,0-10V
LUMAWISE DRIVE Type Z50 LED Holder Development Kit for 16 x 19 COB Includes Thermal Interface Material and Cable Assembly
LED Lighting Development Tools
LUMAWISE DRIVE Z50- DEV. KIT DIMMABLE 700mA 16X19
|Amp Te Connectivity 2-2323859-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty