What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-2319847-2

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2319847-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-48.99%

CAD Models

Download TE Connectivity 2-2319847-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K ComponentsSDA01H0SBR
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle SMD T/R
C&K ComponentsSDA01H1SBD
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle SMD Tube
C&K ComponentsBPA01SB
Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC Gull Wing 1000Cycles SMD Tube
CTS Components204-211ST
Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
APEMDM01
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
CTS Components204-121STR
Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 2-2319847-2 provided by its distributors.

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Slide Dip Switch, 1 Switches, Spst, 0.025A, 24Vdc, Wire Terminal, Panel Mount
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
1 2000Cycles 2000Cycles 25mA DIP SMD mount,glue mount 2.44mm(Length)*3.8mm(height)
DIP SWITCH, 1POS, SPST, SLIDE, SMD; No. of Circuits: 1Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: EDS Seri
END STACK DIP 1P G RAISED T&R DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: High Temperature Nylon Sealed Device: No DIP Gold Flash Black High Temperature Nylon | Dip Switch | Part Number: EDS01SGNNTR04Q | Internal Number: 2-2319847-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDS01SGNNTR04Q