TE Connectivity 2-215915-6

Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215915-6.

Official Datasheet11 years ago

Inventory History

3 month trend:
+29.70%

CAD Models

Download TE Connectivity 2-215915-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-10-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-05
LTD Date2024-11-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-215919-6
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Amphenol Communications Solutions71600-626LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.).
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions71600-226LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-326LF
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity2-215919-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 2-215915-6 provided by its distributors.

Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity IDC Connector AMP-LATCH Series Receptacle 26-Pos 2-Row 2.54mm Pitch Wire Mount
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount T/R
CONN, RCPT, 26POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: AMP-LATCH Novo Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate
AMP-LATCH 15.2 HIGH TAPE Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC) Wire-to-Board 26 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-215915-6 | Internal Number: 2-215915-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty