TE Connectivity 2-215915-0

Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215915-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.57%

CAD Models

Download TE Connectivity 2-215915-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-10-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-05
LTD Date2024-11-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-215919-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215915-6
TE Connectivity IDC Connector, Receptacle, 16-Pos, 2-Row, 2.54mm Pitch, Wire Mount
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity1658624-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray

Descriptions

Descriptions of TE Connectivity 2-215915-0 provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount T/R
Special Order: AMP-LATCH 15.2 HIGH TAPE Ribbon Cable Connector | Part Number: 2-215915-0 | Internal Number: 2-215915-0 | TE Connectivity
WTB CONNECTOR, RCPT, 20POS, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty